C1812X7R500-564JPD vs C1812X7R500-564JGP feature comparison

C1812X7R500-564JPD VENKEL LTD

Buy Now Datasheet

C1812X7R500-564JGP VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD VENKEL LTD
Package Description , , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.56 µF 0.56 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.413 mm 2.413 mm
JESD-609 Code e4 e4
Length 4.495 mm 4.495 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 10 Inch TR, Paper, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish PALLADIUM SILVER GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare C1812X7R500-564JPD with alternatives

Compare C1812X7R500-564JGP with alternatives