C1812X7R202-102KP6E
vs
1812X7R102KE8AB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VENKEL LTD
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1812
, 1812
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.001 µF
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3 mm
3 mm
JESD-609 Code
e4
Length
4.49 mm
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Tape, Embossed
Strip Pack
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
2000 V
2000 V
Size Code
1812
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
3.18 mm
3.18 mm
Base Number Matches
1
1
Manufacturer Series
X7R
Series
X7R
Compare C1812X7R202-102KP6E with alternatives
Compare 1812X7R102KE8AB with alternatives