C1812X7R201-821KNE vs GMC43X7R821K200NT-LF feature comparison

C1812X7R201-821KNE VENKEL LTD

Buy Now Datasheet

GMC43X7R821K200NT-LF Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD CAL-CHIP ELECTRONICS INC
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Height 3 mm 3 mm
JESD-609 Code e3 e3
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed, 7 Inch TR, EMBOSSED PLASTIC, 7/13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Dielectric Material CERAMIC

Compare C1812X7R201-821KNE with alternatives

Compare GMC43X7R821K200NT-LF with alternatives