C1812X7R102-222KN6B vs 102S43W222KV4T feature comparison

C1812X7R102-222KN6B VENKEL LTD

Buy Now Datasheet

102S43W222KV4T Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD JOHANSON DIELECTRICS INC
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.75 mm 2.8 mm
JESD-609 Code e3 e3
Length 4.49 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.18 mm 3.17 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.20
Custom Capabilities Other Size/Voltage/Capacitance Available
Package Shape RECTANGULAR PACKAGE

Compare C1812X7R102-222KN6B with alternatives

Compare 102S43W222KV4T with alternatives