C1812X561KFGALAUTO vs C1812C561KFGAC feature comparison

C1812X561KFGALAUTO KEMET Corporation

Buy Now Datasheet

C1812C561KFGAC Greatbatch-Sierra Inc

Buy Now Datasheet
No
Active Transferred
KEMET ELECTRONICS CORP GREATBATCH-SIERRA INC
CHIP , 1812
not_compliant unknown
EAR99 EAR99
8532.24.00.20
0.00056 µF 0.00056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.702 mm
e0
4.5 mm 4.5 mm
SURFACE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH Bulk; Tape; Waffle Pack
10% 10%
1500 V 1500 V
1812 1812
YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
3.2 mm 3.2 mm
1 2
Pb-Free, RoHS Compliant Production
C1812(JKM,1K5V,G)

Compare C1812X561KFGALAUTO with alternatives