C1812X393J201TDO vs C1812X393J201TX feature comparison

C1812X393J201TDO Holy Stone Enterprise Co Ltd

Buy Now Datasheet

C1812X393J201TX Holy Stone Enterprise Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HOLY STONE ENTERPRISE CO LTD HOLY STONE ENTERPRISE CO LTD
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.039 µF 0.039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
JESD-609 Code e3 e3
Length 4.6 mm 4.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare C1812X393J201TDO with alternatives

Compare C1812X393J201TX with alternatives