C1812Q104K5XAH3325 vs CDR04BX104AKTR feature comparison

C1812Q104K5XAH3325 KEMET Corporation

Buy Now Datasheet

CDR04BX104AKTR Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1812 , 1812
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.03 mm 2.032 mm
JESD-609 Code e0 e4
Length 4.57 mm 4.572 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Silver (Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.18 mm 3.175 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Reference Standard MIL-PRF-55681

Compare C1812Q104K5XAH3325 with alternatives

Compare CDR04BX104AKTR with alternatives