C1812C474K2RAC7210 vs C1812T474K2RCL feature comparison

C1812C474K2RAC7210 KEMET Corporation

Buy Now Datasheet

C1812T474K2RCL KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1812 , 1812
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.7 mm 1.7 mm
JESD-609 Code e3 e0
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Pbfree Code No
Package Shape RECTANGULAR PACKAGE

Compare C1812C474K2RAC7210 with alternatives

Compare C1812T474K2RCL with alternatives