C1808C390FBGAC7210 vs C1808X390FBGALTU feature comparison

C1808C390FBGAC7210 KEMET Corporation

Buy Now Datasheet

C1808X390FBGALTU KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1808 CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Total Weight 51.749
Category CO2 Kg 3.7
CO2 191.4713
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Capacitance 0.000039 µF 0.000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e0
Length 4.7 mm 4.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 630 V 630 V
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2 mm 2 mm
Base Number Matches 1 1

Compare C1808C390FBGAC7210 with alternatives

Compare C1808X390FBGALTU with alternatives