C1808C102KZRAC vs C1808X102KZRACAUTO7210 feature comparison

C1808C102KZRAC Greatbatch-Sierra Inc

Buy Now Datasheet

C1808X102KZRACAUTO7210 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer GREATBATCH-SIERRA INC KEMET ELECTRONICS CORP
Package Description , 1808 , 1808
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Pb-Free, RoHS Compliant Production
Dielectric Material CERAMIC CERAMIC
Height 2.032 mm 2 mm
Length 4.5 mm 4.7 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk; Tape; Waffle Pack TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Series C1808(2.5KV,X7R)
Size Code 1808 1808
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 2 mm 2 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Reference Standard AEC-Q200
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare C1808X102KZRACAUTO7210 with alternatives