C17CF511F-1YN-A4P vs C18CF511F-1ZN-Y5T feature comparison

C17CF511F-1YN-A4P Knowles Capacitors

Buy Now Datasheet

C18CF511F-1ZN-Y5T Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00051 µF 0.00051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 3.048 mm 3.048 mm
JESD-609 Code e0 e3
Length 2.794 mm 2.794 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 Inch
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 15ppm/Cel ppm/°C 15ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.794 mm 2.794 mm
Base Number Matches 1 1

Compare C17CF511F-1YN-A4P with alternatives

Compare C18CF511F-1ZN-Y5T with alternatives