C17CF2R7D-7PN-C0T
vs
C17CF2R7D-7TN-X2T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 1111
|
, 1111
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000027 µF
|
0.0000027 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
PORCELAIN
|
PORCELAIN
|
Height |
3.048 mm
|
3.048 mm
|
Length |
2.794 mm
|
2.794 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
18.5185%
|
18.5185%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 Inch
|
TR, 7 Inch
|
Positive Tolerance |
18.5185%
|
18.5185%
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Reference Standard |
MIL-PRF-55681
|
|
Size Code |
1111
|
1111
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
NP0
|
NP0
|
Temperature Coefficient |
15ppm/Cel ppm/°C
|
15ppm/Cel ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
2.794 mm
|
2.794 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
|
|
Compare C17CF2R7D-7PN-C0T with alternatives
Compare C17CF2R7D-7TN-X2T with alternatives