C17CF200K-7EN-Y5W vs C17CF200K-7UN-C4V feature comparison

C17CF200K-7EN-Y5W Knowles Capacitors

Buy Now Datasheet

C17CF200K-7UN-C4V Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00002 µF 0.00002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 3.048 mm 3.048 mm
JESD-609 Code e3 e0
Length 2.794 mm 2.794 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 15ppm/Cel ppm/°C 15ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.794 mm 2.794 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55681

Compare C17CF200K-7EN-Y5W with alternatives

Compare C17CF200K-7UN-C4V with alternatives