C1608X7R1H474K(080AC) vs 0603X474K500GT feature comparison

C1608X7R1H474K(080AC) TDK Epcos

Buy Now Datasheet

0603X474K500GT Capax Technologies Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 0603
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer CAPAX TECHNOLOGIES INC
Package Description , 0603
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.47 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.838 mm
JESD-609 Code e4
Length 1.524 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.762 mm

Compare 0603X474K500GT with alternatives