C1608X5R1H105K(080AB) vs CL10A105KB8GNNB feature comparison

C1608X5R1H105K(080AB) TDK Epcos

Buy Now Datasheet

CL10A105KB8GNNB Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 0603
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description , 0603
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Compare CL10A105KB8GNNB with alternatives