C1608NP0159CGNF
vs
0603G1R5C500ST-C
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DARFON ELECTRONICS CORP
|
CAPAX TECHNOLOGIES INC
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000015 µF
|
0.0000015 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.8 mm
|
0.838 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
1.6 mm
|
1.524 mm
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
16.6667%
|
16.6667%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, Paper, 10 Inch
|
TR
|
Positive Tolerance |
16.6667%
|
16.6667%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0603
|
0603
|
Temperature Characteristics Code |
NP0
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Width |
0.8 mm
|
0.762 mm
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
SURFACE MOUNT
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare C1608NP0159CGNF with alternatives
Compare 0603G1R5C500ST-C with alternatives