C1608NP0129CGAQ vs C1608NP0129CGBF feature comparison

C1608NP0129CGAQ Darfon Corporation

Buy Now Datasheet

C1608NP0129CGBF Darfon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DARFON ELECTRONICS CORP DARFON ELECTRONICS CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000012 µF 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Multilayer Yes Yes
Negative Tolerance 20.8333% 20.8333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 13 Inch Bulk
Positive Tolerance 20.8333% 20.8333%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Manufacturer Series C1608(NP0,LT10)-F
Series C1608(NP0,LT10)-F

Compare C1608NP0129CGAQ with alternatives

Compare C1608NP0129CGBF with alternatives