C122J12S1WCFQA
vs
TLGH-DG-LTA215-TG-BG/6V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
CARLING TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
17.27 mm
|
25.24 mm
|
Body Height |
20.7 mm
|
20.62 mm
|
Body Length or Diameter |
31.75 mm
|
28.44 mm
|
Contact (AC) Max Rating R Load |
15A@125VAC
|
15A@125VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
10000 Cycle(s)
|
50000 Cycle(s)
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
65 °C
|
66 °C
|
Operating Temperature-Min |
-30 °C
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Termination Type |
WIRE WRAP
|
WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Illumination |
|
GREEN LAMP
|
|
|
|
Compare C122J12S1WCFQA with alternatives
Compare TLGH-DG-LTA215-TG-BG/6V with alternatives