C122D vs 2N4172 feature comparison

C122D NEC Electronics America Inc

Buy Now Datasheet

2N4172 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS AMERICA INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 50 µs 15 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us 50 V/us
DC Gate Trigger Current-Max 25 mA 30 mA
DC Gate Trigger Voltage-Max 1.5 V 2.5 V
Holding Current-Max 30 mA 60 mA
JEDEC-95 Code TO-220AB TO-64
JESD-30 Code R-PSFM-T3 O-MUPM-D2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 100 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Trigger Device Type SCR SCR
Base Number Matches 9 7
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 100 A
On-state Current-Max 8000 A
Terminal Finish TIN LEAD

Compare C122D with alternatives

Compare 2N4172 with alternatives