C1210X7R631-103KNE
vs
MA1210XR-103K-631G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VENKEL LTD
PROSPERITY DIELECTRICS CO LTD
Package Description
, 1210
, 1210
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Additional Feature
PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY
Capacitance
0.01 µF
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Height
2.8 mm
2.8 mm
JESD-609 Code
e3
Length
3.3 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, Embossed, 7 Inch
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
630 V
630 V
Size Code
1210
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Dielectric Material
CERAMIC