C1210X7R500-154JPBR VENKEL LTDBuy Now Datasheet |
C1210X7R500-154JGE VENKEL LTDBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | VENKEL LTD | VENKEL LTD |
Package Description | , 1210 | , 1210 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.24.00.20 | 8532.24.00.20 |
Capacitance | 0.15 µF | 0.15 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 3.18 mm | 3.2 mm |
JESD-609 Code | e0 | e4 |
Length | 3.2 mm | 3.2 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Multilayer | Yes | Yes |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | TR, Paper, 13 Inch | TR, EMBOSSED, 7 INCH |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Size Code | 1210 | 1210 |
Surface Mount | YES | YES |
Temperature Characteristics Code | X7R | X7R |
Temperature Coefficient | 15% ppm/°C | 15% ppm/°C |
Terminal Finish | Tin/Lead (Sn90Pb10) | GOLD OVER NICKEL |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Width | 2.49 mm | 2.5 mm |
Base Number Matches | 1 | 1 |