C1210X7R102-391KNE vs MA1210XR-391K-102G feature comparison

C1210X7R102-391KNE VENKEL LTD

Buy Now Datasheet

MA1210XR-391K-102G Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD PROSPERITY DIELECTRICS CO LTD
Package Description , 1210 , 1210
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Additional Feature PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY
Capacitance 0.00039 µF 0.00039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Height 2.5 mm 2.8 mm
JESD-609 Code e3
Length 3.3 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed, 7 Inch Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1210 1210
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Dielectric Material CERAMIC

Compare C1210X7R102-391KNE with alternatives

Compare MA1210XR-391K-102G with alternatives