C1210X392MBRAL3325 vs C1210C392MBRAL7210 feature comparison

C1210X392MBRAL3325 KEMET Corporation

Buy Now Datasheet

C1210C392MBRAL7210 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1310 , 1210
not_compliant not_compliant
EAR99 EAR99
0.0039 µF 0.0039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.4 mm 1.4 mm
e0 e0
3.3 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, EMBOSSED PLASTIC, 13 INCH
20% 20%
630 V 630 V
1210 1210
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2.5 mm 2.5 mm
1 1
8532.24.00.20

Compare C1210X392MBRAL3325 with alternatives

Compare C1210C392MBRAL7210 with alternatives