C1210X273JBRAL7210 vs C1210C273JBRAC7025 feature comparison

C1210X273JBRAL7210 KEMET Corporation

Buy Now Datasheet

C1210C273JBRAC7025 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1210 , 1210
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.027 µF 0.027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.1 mm 2.1 mm
JESD-609 Code e0 e3
Length 3.3 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 13 Inch TR, Plastic, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 630 V 630 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.6 mm 2.5 mm
Base Number Matches 1 1

Compare C1210X273JBRAL7210 with alternatives

Compare C1210C273JBRAC7025 with alternatives