C1210X184M50CB
vs
GRM42-2X7R184M050BL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
PASSIVE PLUS INC
MURATA MANUFACTURING CO LTD
Package Description
, 1210
, 1210
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.18 µF
0.18 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1210
1210
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
TIN
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Manufacturer Series
GRM
Compare C1210X184M50CB with alternatives
Compare GRM42-2X7R184M050BL with alternatives