C1210T475K5RAC7215 vs C1210X475K5RAL7210 feature comparison

C1210T475K5RAC7215 KEMET Corporation

Buy Now Datasheet

C1210X475K5RAL7210 KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1210 , 1210
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
COTS
4.7 µF 4.7 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
2.5 mm 2.5 mm
e3
3.2 mm 3.3 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 13 Inch TR, EMBOSSED PLASTIC, 13 INCH
10% 10%
50 V 50 V
MIL-PRF-55681
1210 1210
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2.5 mm 2.6 mm
1 1
No

Compare C1210T475K5RAC7215 with alternatives

Compare C1210X475K5RAL7210 with alternatives