C1210T106K4RAC7210 vs C1210T106K4RCL feature comparison

C1210T106K4RAC7210 KEMET Corporation

Buy Now Datasheet

C1210T106K4RCL KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1210 , 1210
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
10 µF 10 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.55 mm 1.55 mm
e3 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 13 Inch BULK
10% 10%
16 V 16 V
1210 1210
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
2.5 mm 2.5 mm
1 1
No
No
RECTANGULAR PACKAGE

Compare C1210T106K4RAC7210 with alternatives

Compare C1210T106K4RCL with alternatives