C1210R105K5RACT100
vs
C1210R105K5RACT1K0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1210
, 1210
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Total Weight
81.67
81.67
Category CO2 Kg
3.7
3.7
CO2
302.17900000000003
302.17900000000003
Compliance Temperature Grade
Military: -55C to +175C
Military: -55C to +175C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
99
99
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0
7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Capacitance
1 µF
1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.1 mm
2.1 mm
JESD-609 Code
e3
e3
Length
3.3 mm
3.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
TR, Embossed Plastic, 7 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1210
1210
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.6 mm
2.6 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Description
SMD Indust X7R HT175C, Ceramic, 1 uF, 10%, 50 VDC, 125 VDC, 175°C, -55°C, X7R, SMD, MLCC, High Temperature, FT-Cap, 2.5 % , 500 MOhms, 105 mg, 1210, 3.3mm, 2.6mm, 2.1mm, 0.6mm, 1000, 78 Weeks, 80
Samacsys Manufacturer
KEMET
Samacsys Modified On
2023-03-07 16:10:32
Compare C1210R105K5RACT100 with alternatives
Compare C1210R105K5RACT1K0 with alternatives