C1210Q682K2XAL7189 vs 1210B682K201DH-HS feature comparison

C1210Q682K2XAL7189 KEMET Corporation

Buy Now Datasheet

1210B682K201DH-HS Knowles Capacitors

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KNOWLES PRECISION DEVICES
, 1210 , 1210
not_compliant not_compliant
EAR99 EAR99
0.0068 µF 0.0068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.63 mm
e0 e0
3.07 mm 3.18 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 7 Inch Bulk
10% 10%
200 V 200 V
1210 1210
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2.56 mm 2.54 mm
1 1
MIL-PRF-123

Compare C1210Q682K2XAL7189 with alternatives

Compare 1210B682K201DH-HS with alternatives