C1210N122J1GPC vs CDR33BP122BJUM feature comparison

C1210N122J1GPC KEMET Corporation

Buy Now Datasheet

CDR33BP122BJUM Presidio Components Inc

Buy Now Datasheet
Yes
Yes
Active Active
KEMET ELECTRONICS CORP PRESIDIO COMPONENTS INC
, 1210 , 1210
compliant compliant
EAR99 EAR99
8532.24.00.20
0.0012 µF 0.0012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm 1.5 mm
e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK; TR, 7 INCH
5% 5%
100 V 100 V
MIL-PRF-55681 MIL-PRF-55681
1210 1210
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn)
WRAPAROUND WRAPAROUND
2.5 mm 2.5 mm
1 3

Compare C1210N122J1GPC with alternatives

Compare CDR33BP122BJUM with alternatives