C1210CG4R7D201CT vs 1210F20004R7DFT feature comparison

C1210CG4R7D201CT Passive Plus Inc

Buy Now Datasheet

1210F20004R7DFT Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PASSIVE PLUS INC KNOWLES PRECISION DEVICES
Package Description , 1210 , 1210
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000047 µF 0.0000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10.64% 10.64%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TAPE TR, 7 INCH
Positive Tolerance 10.64% 10.64%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Rohs Code Yes
Package Style SMT
Reference Standard IECQ-CECC

Compare C1210CG4R7D201CT with alternatives

Compare 1210F20004R7DFT with alternatives