C1210CG392G101PT
vs
C1210CG392G101CB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
PASSIVE PLUS INC
PASSIVE PLUS INC
Package Description
, 1210
, 1210
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0039 µF
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e3
e4
Manufacturer Series
C1210
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TAPE
BULK
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
1210
1210
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Compare C1210CG392G101PT with alternatives
Compare C1210CG392G101CB with alternatives