C1210C473G5JAC7082 vs C1210X473G5JACAUTO feature comparison

C1210C473G5JAC7082 KEMET Corporation

Buy Now Datasheet

C1210X473G5JACAUTO KEMET Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1210 , 1210
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.78 mm 0.78 mm
e3 e3
3.2 mm 3.3 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
2% 2%
50 V 50 V
1210 1210
YES YES
U2J U2J
-750+/-120ppm/Cel ppm/°C -750+/-120ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2.5 mm 2.6 mm
1 1
AEC-Q200

Compare C1210C473G5JAC7082 with alternatives

Compare C1210X473G5JACAUTO with alternatives