C1210C334M5UACTU vs C1210C334M5UACTM feature comparison

C1210C334M5UACTU KEMET Corporation

Buy Now Datasheet

C1210C334M5UACTM KEMET Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
1210
, 1210 , 1210
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
15 Weeks
KEMET KEMET
0.33 µF 0.33 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.95 mm 0.95 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
10 °C 10 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
20% 20%
50 V 50 V
1210 1210
YES YES
Z5U Z5U
-56/+22% ppm/°C -56/+22% ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
2.5 mm 2.5 mm
1 1

Compare C1210C334M5UACTU with alternatives

Compare C1210C334M5UACTM with alternatives