C1210C152K1GAL7215 vs C1210T152K1GCC7215 feature comparison

C1210C152K1GAL7215 KEMET Corporation

Buy Now Datasheet

C1210T152K1GCC7215 KEMET Corporation

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1210 , 1210
not_compliant compliant
EAR99 EAR99
0.0015 µF 0.0015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.78 mm 0.78 mm
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 13 Inch TR, Embossed Plastic, 13 Inch
10% 10%
100 V 100 V
1210 1210
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
2.5 mm 2.5 mm
1 1
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare C1210C152K1GAL7215 with alternatives

Compare C1210T152K1GCC7215 with alternatives