C1210C106K4RAC7025 vs C1210T106K4RAC7215 feature comparison

C1210C106K4RAC7025 KEMET Corporation

Buy Now Datasheet

C1210T106K4RAC7215 KEMET Corporation

Buy Now Datasheet
Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1210 , 1210
compliant compliant
EAR99 EAR99
10 µF 10 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.55 mm 1.55 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 7 Inch TR, Embossed Plastic, 13 Inch
10% 10%
16 V 16 V
1210 1210
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2.5 mm 2.5 mm
1 1
8532.24.00.20
COTS
MIL-PRF-55681

Compare C1210C106K4RAC7025 with alternatives

Compare C1210T106K4RAC7215 with alternatives