C1206X7R500-392MGD vs C1206X7R500-392MP6B feature comparison

C1206X7R500-392MGD VENKEL LTD

Buy Now Datasheet

C1206X7R500-392MP6B VENKEL LTD

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
VENKEL LTD VENKEL LTD
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20
0.0039 µF 0.0039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.8 mm 1.778 mm
e4 e4
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PAPER, 10 INCH Bulk
20% 20%
50 V 50 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
GOLD OVER NICKEL Palladium/Silver (Pd/Ag)
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare C1206X7R500-392MGD with alternatives

Compare C1206X7R500-392MP6B with alternatives