C1206X7R500-222KP6R vs C1206X7R500-222KN6R feature comparison

C1206X7R500-222KP6R VENKEL LTD

Buy Now Datasheet

C1206X7R500-222KN6R VENKEL LTD

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
VENKEL LTD VENKEL LTD
, 1206 , 1206
compliant compliant
EAR99 EAR99
0.0022 µF 0.0022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.778 mm 1.778 mm
e4 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR TR, PAPER, 13 INCH
10% 10%
50 V 50 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Palladium/Silver (Pd/Ag) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
Yes
8532.24.00.20
C1206
RECTANGULAR PACKAGE
C

Compare C1206X7R500-222KP6R with alternatives

Compare C1206X7R500-222KN6R with alternatives