C1206X7R500-104MPB6D
vs
GMC31X7R104M50NT-LF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VENKEL LTD
CAL-CHIP ELECTRONICS INC
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.1 µF
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.778 mm
1.8 mm
JESD-609 Code
e0
e3
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, CARDBOARD/EMBOSSED PLASTIC, 7/13 INCH
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.24.00.20
Package Shape
RECTANGULAR PACKAGE
Compare C1206X7R500-104MPB6D with alternatives
Compare GMC31X7R104M50NT-LF with alternatives