C1206X7R160-225KPB6E vs C1206X7R160-225KG6D feature comparison

C1206X7R160-225KPB6E VENKEL LTD

Buy Now Datasheet

C1206X7R160-225KG6D VENKEL LTD

Buy Now Datasheet
No Yes
Obsolete Obsolete
VENKEL LTD VENKEL LTD
, 1206 , 1206
compliant compliant
EAR99 EAR99
2.2 µF 2.2 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.778 mm 1.778 mm
e0 e4
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Tape, Embossed TR
10% 10%
16 V 16 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn90Pb10) Gold (Au) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare C1206X7R160-225KPB6E with alternatives

Compare C1206X7R160-225KG6D with alternatives