C1206X5R250-106KP6E VENKEL LTDBuy Now Datasheet |
C1206X5R250-106KP6P VENKEL LTDBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | VENKEL LTD | VENKEL LTD |
Package Description | , 1206 | , 1206 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 10 µF | 10 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 1.828 mm | 1.828 mm |
JESD-609 Code | e4 | e4 |
Length | 3.2 mm | 3.2 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Multilayer | Yes | Yes |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | Tape, Embossed | TR, 7 Inch |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Size Code | 1206 | 1206 |
Surface Mount | YES | YES |
Temperature Characteristics Code | X5R | X5R |
Temperature Coefficient | 15% ppm/°C | 15% ppm/°C |
Terminal Finish | Palladium/Silver (Pd/Ag) | Palladium/Silver (Pd/Ag) |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Width | 1.6 mm | 1.6 mm |
Base Number Matches | 1 | 1 |