C1206X225K4RACAUTO
vs
C1206X225K4RAL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
2.2 µF
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.6 mm
1.6 mm
JESD-609 Code
e3
Length
3.3 mm
3.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Reference Standard
AEC-Q200
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.6 mm
1.6 mm
Base Number Matches
2
9
Compare C1206X225K4RACAUTO with alternatives
Compare C1206X225K4RAL with alternatives