C1206X102K5RALTM vs C1206T102K5RCCTM feature comparison

C1206X102K5RALTM KEMET Corporation

Buy Now Datasheet

C1206T102K5RCCTM KEMET Corporation

Buy Now Datasheet
No Yes
No Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.001 µF 0.001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.78 mm 0.78 mm
3.3 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, Embossed Plastic, 7 Inch
10% 10%
50 V 50 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
COTS
e3
MIL-PRF-55681

Compare C1206X102K5RALTM with alternatives

Compare C1206T102K5RCCTM with alternatives