C1206X102K5RALTM vs C1206T102K5RCC7867 feature comparison

C1206X102K5RALTM KEMET Corporation

Buy Now Datasheet

C1206T102K5RCC7867 KEMET Corporation

Buy Now Datasheet
No
No Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
8532.24.00.20
0.001 µF 0.001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.78 mm 0.78 mm
3.3 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, Paper, 7 Inch
10% 10%
50 V 50 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
e3

Compare C1206X102K5RALTM with alternatives

Compare C1206T102K5RCC7867 with alternatives