C1206T621F1GBL7040 vs C1206X621F1GALTU feature comparison

C1206T621F1GBL7040 KEMET Corporation

Buy Now Datasheet

C1206X621F1GALTU KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1206 , 1206
not_compliant not_compliant
EAR99 EAR99
0.00062 µF 0.00062 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.78 mm 0.78 mm
e0 e0
3.2 mm 3.3 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 13 Inch TR, EMBOSSED PLASTIC, 7 INCH
1% 1%
100 V 100 V
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
8532.24.00.20

Compare C1206T621F1GBL7040 with alternatives

Compare C1206X621F1GALTU with alternatives