C1206T100J1GAC vs C1206C100J1GAC7025 feature comparison

C1206T100J1GAC KEMET Corporation

Buy Now Datasheet

C1206C100J1GAC7025 KEMET Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20
0.00001 µF 0.00001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.78 mm 0.78 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK TR, Plastic, 7 Inch
5% 5%
100 V 100 V
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare C1206T100J1GAC with alternatives

Compare C1206C100J1GAC7025 with alternatives