C1206T100D1GAC7411 vs C1206C100J1GAC7025 feature comparison

C1206T100D1GAC7411 KEMET Corporation

Buy Now Datasheet

C1206C100J1GAC7025 KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
0.00001 µF 0.00001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.78 mm 0.78 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 13 Inch TR, Plastic, 7 Inch
5% 5%
100 V 100 V
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
Yes

Compare C1206T100D1GAC7411 with alternatives

Compare C1206C100J1GAC7025 with alternatives