C1206N751F1GRH vs CDR32BP751BFUR feature comparison

C1206N751F1GRH KEMET Corporation

Buy Now Datasheet

CDR32BP751BFUR KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1206 , 1206
not_compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00075 µF 0.00075 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK TR, 7 INCH
1% 1%
100 V 100 V
MIL-PRF-55681 MIL-PRF-55681
1206 1206
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 2

Compare C1206N751F1GRH with alternatives

Compare CDR32BP751BFUR with alternatives