C1206N751F1GPL vs CDR32BP751BFNM feature comparison

C1206N751F1GPL KEMET Corporation

Buy Now Datasheet

CDR32BP751BFNM Kyocera AVX Components

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP AVX CORP
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.23.00.20
0.00075 µF 0.00075 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e4
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes No
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK BULK
1% 1%
100 V 100 V
MIL-PRF-55681
1206 1206
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN LEAD OVER NICKEL Silver/Nickel/Gold (Ag/Ni/Au)
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
MIL-PRF-55681

Compare C1206N751F1GPL with alternatives

Compare CDR32BP751BFNM with alternatives