C1206N391K1GRH vs CDR32BP391BKUS feature comparison

C1206N391K1GRH KEMET Corporation

Buy Now Datasheet

CDR32BP391BKUS KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1206 , 1206
not_compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00039 µF 0.00039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK TR, 7 INCH
10% 10%
100 V 100 V
MIL-PRF-55681 MIL-PRF-55681
1206 1206
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN LEAD OVER NICKEL Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 3
51 Weeks

Compare C1206N391K1GRH with alternatives

Compare CDR32BP391BKUS with alternatives